Omron MY4NAC24(S)

Relay; E-mech; Gen Purp; 4PDT; Cur-rtg 10A; Ctrl-v 120AC; Vol-rtg 250/125AC/DC; 14 Pin
$ 8.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4NAC24(S).

Omron

Datasheet20 pages21 years ago

element14 APAC

Electro Sonic

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, test button, label facility
Relay,E-Mech,4PDT,Ctrl-V 24VAC,5A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
TE ConnectivityPT52AR24B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
TE Connectivity / AMP7-1415001-1
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Power Relay 12VAC 46Ohm 5A 4PDT(28x21.5x36)mm Socket
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC

Descriptions

Descriptions of Omron MY4NAC24(S) provided by its distributors.

RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/125AC/DC; 14 PIN
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 24 VAC
Electromechanical Relay 4PDT 1A 24VAC 180Ohm Bracket Mount
Plug-In, General Purpose Relay, Square, 5 A, 14 Pins, Quick Connect
Power Relay 24VAC 5A 4PDT(28x21.5x36)mm Socket
General Purpose Relay 4PDT 24VAC Plug-in Socket/Solder Terminals
Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount
ICE CUBE RELAY, 4PDT, 24 VAC COIL VOLTAGE, 5 A CONTACT RATING
General Purpose Relay 5A 24VAC 4PDT
MY4NAC24S, OMRON INDUSTRIAL PRODUCTS
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:My Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY4N AC24 (S)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4N AC24 (S)
  • MY4N AC24(S)
  • MY4N-AC24(S)
  • MY4N-AC24-(S)
  • MY4N-AC24-S
  • MY4N-AC24S
  • MY4NAC24S