Descriptions of Idec RU4S-A110 provided by its distributors.
Universal relay, 4 Form C (NO/NC), 110 V (AC), 4.55 Ω, 6 A, 30 V (DC), 250 V (AC), RU4S-A110
RELAY, E-MECH,4PDT, CUR-RTG 6A, VOL-RTG 250AC/30DC, CTRL-V 110-120AC, W/LATCHING LEV
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1190mW (Coil), 6A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAY, 4PDT, 110VAC, 6A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:110V Contact Current Max:6A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:4550ohm Contacts:4PDT Coil Type:AC
RELAY, 4PDT, 240VAC, 30VDC, 6A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:6A; Product Range:RU Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Plug
Relay, 4Pdt, 240Vac, 30Vdc, 6A; Rango De Producto:Serie Ru; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:4Pdt; Tensión De La Bobina:110Vac; Corriente De Contacto:6A; Carry Current:6A |Idec RU4S-A110
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.5 / Series = RU / Switching Voltage - AC V = 250 / Contact Material = Ag + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Width mm = 21 / Coil Voltage - AC V = 110 / Length mm = 27.5 / Height mm = 35 / Contact Configuration = 4CO / Coil Type = AC / Coil Resistance kOhm = 4.55