Idec RU2S-C-A24

IDEC Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED; Mechanical Indicator
$ 9.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU2S-C-A24.

IHS

Datasheet12 pages7 years ago

Sager Electronics

Master Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicAHN21024
Relays 24VAC 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
PanasonicHJ2-AC24V
RELAY GEN PURPOSE DPDT 7A 24V
TE ConnectivityK10P-11A15-24
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 15 A, 120 V (AC), monostable, 4-1393144-1
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
TE ConnectivityPT22AR24B
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Socket Mount
TE Connectivity1887201-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VAC 350Ohm Through Hole

Descriptions

Descriptions of Idec RU2S-C-A24 provided by its distributors.

IDEC Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED; Mechanical Indicator
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1190mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:164ohm Contacts:DPDT Coil Type:AC
Relay, Dpdt, 240Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Ru Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In Rohs Compliant: Yes |Idec RU2S-C-A24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS