Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT22AR24B

Power/signal Relay, DPDT, Momentary, 1000MW (coil), 12A (contact), Socket Mount, Rohs Compliant
$ 6.07
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT22AR24B.

IHS

Datasheet3 pages18 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-09-28
LTD Date2012-12-31

Related Parts

TE Connectivity4-1419111-8
PT Series Miniature Power Relay 24VAC 12A DPDT(2 Form C) Socket Mount
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity7-1393243-6
TE Connectivity RT424524 Relay Power Signal 2 Form C DPDT Momentary
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity PT22AR24B provided by its distributors.

POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1000mW (COIL), 12A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
RELAY GEN PURPOSE DPDT 12A 24V
RELAY, MINIATURE, 24 VAC, PLUG-IN, DPDT, LED
RELAY MINI DPDT 12A 24VAC W/LED
Power Relay; Series:PTH; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Coil Resistance:192ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Relay Options:LED; Relay Terminals:Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty