Idec RU2S-A110

Relay, E-mech, DPDT, Cur-rtg 10A, Vol-rtg 250AC/30DC, Ctrl-v 110-120AC, W/latching Lev
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU2S-A110.

IHS

Datasheet12 pages7 years ago

Farnell

Master Electronics

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+0.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
PanasonicTX2SA-24V-TH
Electromechanical Relay DPDT 7.5A 24VDC 4.114KOhm Surface Mount
RELAY, POWER, DPDT, 10A, 110-120VAC, W/INDICATOR/CHECK BUTTON, BLADE TERMINALS
TE Connectivity / P&BKUIP-11A55-240
Power/Signal Relay, DPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount

Descriptions

Descriptions of Idec RU2S-A110 provided by its distributors.

RELAY, E-MECH, DPDT, CUR-RTG 10A, VOL-RTG 250AC/30DC, CTRL-V 110-120AC, W/LATCHING LEV
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1190mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 110VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:110V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:4550ohm Contacts:DPDT Coil Type:AC
Relay, Dpdt, 240Vac, 30Vdc, 10A; Rango De Producto:Serie Ru; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Tensión De La Bobina:110Vac; Corriente De Contacto:10A |Idec RU2S-A110

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS