Idec RSSDN-90A

Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
$ 66.561
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RSSDN-90A.

IHS

Datasheet6 pages9 years ago

Farnell

Switches Unlimited

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Sensata /CrydomH12D4890
Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 90 A, PCB mounting, H12D4890
Sensata /CrydomD4890
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 90A; Ctrl-V 3-32DC; Vol-Rtg 80-530AC
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Idec RSSDN-90A provided by its distributors.

Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
RELAY, SSR, ZERO-SWITCHING, SPST-NO, CUR-RTG 90A, CTRL-V 4-32DC, V-RTG 48-660AC
Solid State Relays - Industrial Mount Solid State Relay 90A
SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 90A;Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48VAC to 660VAC; Load Current:90A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw ;
Ssr, Din/Panel Mount, 660Vac, 32Vdc, 90A; Tensión Mín De Operación:48Vac; Tensión De Operación Máxima:660Vac; Tensión De Control Mín:4Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:90A |Idec RSSDN-90A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSSDN90A