Idec RSSDN-75A

Solid State Relay, Spst-no, 75A, Control Voltage 4-32VDC, Contacts 48-660VAC
$ 57.042
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RSSDN-75A.

IHS

Datasheet6 pages8 years ago

Farnell

Switches Unlimited

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.60%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Sensata /CrydomA2475
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
SensataD2475
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC
SensataD2475-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC

Descriptions

Descriptions of Idec RSSDN-75A provided by its distributors.

SOLID STATE RELAY, SPST-NO, 75A, CONTROL VOLTAGE 4-32VDC, CONTACTS 48-660VAC
Relay SSR 32V DC-IN 75A 660V AC-OUT 4-Pin
Solid State Relays - Industrial Mount Solid State Relay 75A
SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 75A;Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48VAC to 660VAC; Load Current:75A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw ;
SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 75A; Contact Configuration:SPST-NO; Load Current:75A; Operating Voltage Max:660VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage
Ssr, Din/Panel Mount, 660Vac, 32Vdc, 75A; Tensión Mín De Operación:48Vac; Tensión De Operación Máxima:660Vac; Tensión De Control Mín:4Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:75A |Idec RSSDN-75A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSSDN75A