Idec RSSAN-50A

Relay Solid State; 32V DC Control; SPST-NO; 660V AC 50A Load
$ 37.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RSSAN-50A.

IHS

Datasheet6 pages8 years ago

Farnell

Switches Unlimited

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.52%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Sensata /CrydomD4850
D48 Series 50 A 80 to 530 V Zero Cross DC Solid State Relay Panel Mount
Sensata /CrydomH12D4850
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc

Descriptions

Descriptions of Idec RSSAN-50A provided by its distributors.

Relay Solid State; 32V DC Control; SPST-NO; 660V AC 50A Load
SOLID STATE RELAY, 280V, SPST-NO, 50A/660V, ZERO SWITCHING, RSS SERIES
Solid State Relays - Industrial Mount Solid State Relay 50A
Relay SSR 280V AC-IN 50A 660V AC-OUT 4-Pin
Rssan-50A 600V-Ac 50A Amp 280V-Ac Solid State Relay
SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 50A Control Voltage Range:90VAC to 280VAC Operating Voltage Range:48VAC to 660VAC Load Current:50A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Screw
SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 50A; Contact Configuration:SPST-NO; Load Current:50A; Operating Voltage Max:660VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage
Ssr, Din/Panel Mount, 660Vac, 280Vac 50A; Tensión Mín De Operación:48Vac; Tensión De Operación Máxima:660Vac; Tensión De Control Mín:90Vac; Tensión De Control Máx.:280Vac; Contacto, Configuración:Spst-No; Corriente De Carga:50A |Idec RSSAN-50A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSSAN50A