Sensata /Crydom H12D4850

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
$ 73.429

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom H12D4850.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Farnell

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1988-03-09

Related Parts

SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomHA4850
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT
Teledyne RelaysSH48D50
High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Sensata /Crydom H12D4850 provided by its distributors.

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 50A Load
H12D Series 50 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY, 48 TO 530 V (RMS), SOLID STATE, 50 A (MAX.), 1200 VPEAK, 0.5 (MIN.), AC
Solid State Relay 15mA 32V DC-IN 50A 530V AC-OUT 4-Pin
Ssr, 50A, 480Vac; Contact Configuration:Spst-No; Load Current:50A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac; Control Voltage Min:4Vdc Rohs Compliant: Yes |Sensata/crydom H12D4850

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS