Idec RSSAN-25A

Relay Solid State; 280V AC Control; SPST-NO; 660V AC 25A Load
$ 29.741
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RSSAN-25A.

IHS

Datasheet6 pages8 years ago

Farnell

element14 APAC

Switches Unlimited

Electro Sonic

Inventory History

3 month trend:
-17.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SensataPF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SensataPF380D25
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomPFE380D25
Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom PFE380D25
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Idec RSSAN-25A provided by its distributors.

Relay Solid State; 280V AC Control; SPST-NO; 660V AC 25A Load
SOLID STATE RELAY, 280 VAC, SPST-NO, 25A/660V, ZERO SWITCHING, RSS SERIES
Solid State Relays - Industrial Mount Solid State Relay 25A
Relay SSR 280V AC-IN 25A 660V AC-OUT 4-Pin
SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 25A Control Voltage Range:90VAC to 280VAC Operating Voltage Range:48VAC to 660VAC Load Current:25A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Screw
SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 25A; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:660VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage
Ssr, Din/Panel Mount, 660Vac, 280Vac 25A; Tensión Mín De Operación:48Vac; Tensión De Operación Máxima:660Vac; Tensión De Control Mín:90Vac; Tensión De Control Máx.:280Vac; Contacto, Configuración:Spst-No; Corriente De Carga:25A |Idec RSSAN25A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSSAN25A