Idec RSSAN-10A

Relay Solid State; 280V AC Control; SPST-NO; 660V AC 10A Load
$ 29.012
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RSSAN-10A.

IHS

Datasheet6 pages8 years ago

Farnell

Switches Unlimited

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MagnecraftSSR610DIN-DC
Solid State Relays 10A SPST-NO DIN MNT
MagnecraftSSR610DIN-AC
Solid State Relays 10A SPST-NO DIN MNT
Schneider ElectricW6410DTX-1
Relay; 48 to 480 VAC; Solid State; 10 A; SPST-NO; 100 A; 4000 V (RMS); -40 degC
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN
Solid State Relay 28.8V DC Control 240V AC Load 10A Load SPST-NO Panel Mount

Descriptions

Descriptions of Idec RSSAN-10A provided by its distributors.

Relay Solid State; 280V AC Control; SPST-NO; 660V AC 10A Load
RELAY, 90 TO 280 VAC, SOLID STATE, 10 A, 30 A, PANEL MOUNT, 4000 V (RMS), 20 MA
Solid State Relays - Industrial Mount Solid State Relay 10A
Relay SSR 280V AC-IN 10A 660V AC-OUT 4-Pin
SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 10A Control Voltage Range:90VAC to 280VAC Operating Voltage Range:48VAC to 660VAC Load Current:10A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Screw
SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 10A; Contact Configuration:SPST-NO; Load Current:10A; Operating Voltage Max:660VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage
Ssr, Din/Panel Mount, 660Vac, 280Vac 10A; Tensión Mín De Operación:48Vac; Tensión De Operación Máxima:660Vac; Tensión De Control Mín:90Vac; Tensión De Control Máx.:280Vac; Contacto, Configuración:Spst-No; Corriente De Carga:10A |Idec RSSAN-10A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSSAN10A