Idec RQ1V-CH-D24

Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay
$ 4.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RQ1V-CH-D24.

element14 APAC

Datasheet2 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+68.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Omron G5LE-1-E-DC24 Power Relay 24V DC 1 change-over SPDT Momentary
Power Relay 24VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity2-1415899-3
General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
Weidmuller8693260000
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(15.7x12.7x29)mm THT General Purpose Relay

Descriptions

Descriptions of Idec RQ1V-CH-D24 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 31.2VDC (Coil), 400mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
POWER RELAY, SPDT, 24VDC, 16A, PC BOARD Relay Type:General Purpose Coil Voltage VDC Nom:24V Contact Current Max:16A Coil Resistance:1440ohm Contacts:SPDT Coil Type:DC, Sensitive Coil Current:16.7mA Nom Operating Power:400mW
POWER RELAY, SPDT, 24VDC, 16A, PC BOARD; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:RQ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder
Power Relay, Spdt, 24Vdc, 16A, Pc Board; Rango De Producto:Serie Rq; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spdt; Tensión De La Bobina:24Vdc; Corriente De Contacto:16A |Idec RQ1V-CH-D24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ-1V-CH-D24