Idec RJ1S-CL-D12

Electromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
$ 8.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ1S-CL-D12.

IHS

Datasheet4 pages19 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
TE Connectivity1-1393232-7
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity / P&BRP410012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
TE Connectivity / P&BRP410012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
TE Connectivity / P&BT7CS5D-09
Power Relay 9VDC 10A SPDT(20.2x16.5x20.2)mm THT
Electromechanical Relay SPDT 10A 12V 400Ohm Through Hole

Descriptions

Descriptions of Idec RJ1S-CL-D12 provided by its distributors.

Electromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
RELAY, E-MECH, SPDT, CTRL-V 12DC, 12A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
IDEC Compact Power Relay; 12A; SPDT; 12VDC; 5-Blade; LED
Relay, 1 Form C (NO/NC), 12 V (DC), 271 Ω, 12 A, 30 V (DC), 250 V (AC), RJ1S-CL-D12
General Purpose Relays Relay Plug-In SPDT 12A 12VDC
POWER RELAY, SPDT, 12VDC, 12A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:12V Contact Current Max:12A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:540ohm Contacts:SPDT Coil Type:DC
Relay, Spdt, 250Vac, 30Vdc, 12A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:12A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-CL-D12
Switching Current A = 12 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 3 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 271

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS