Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B T7CS5D-09

Power Relay 9VDC 10A SPDT(20.2x16.5x20.2)mm THT
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B T7CS5D-09.

IHS

Datasheet3 pages18 years ago

Farnell

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-04-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay SPDT 8ADC/10AAC 9VDC 225Ohm Through Hole
PanasonicJS1-9V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 9DC;Vol-Rtg 250/125AC;PCB Mnt
PanasonicJS1F-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
Omron Omron Power relay, G5LEseries, 9V dc_coil_voltage, switching current8A, SPDT
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
PanasonicALQ109
Power Relay 9VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT

Descriptions

Descriptions of TE Connectivity / P&B T7CS5D-09 provided by its distributors.

Power Relay 9VDC 10A SPDT(20.2x16.5x20.2)mm THT
Power/Signal Relay, SPDT, Momentary, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 12A (Contact), 28VDC (Contact), DC Input, AC/DC Output
EM RLY SPDT 12A 9VDC 225OHM TH
T7Cs5D-09 |Potter&brumfield Te Connectivity T7CS5D-09
Industrial Relays (General Purpose)
RELAY, PCB, SPDT, 9VDC, 12A; Product Range:TE - T7C Series; Coil Voltage:9VDC; Contact Current:12A; Contact Voltage VAC:240V; Contact Voltage VDC:24V; Contact Configuration:SPDT; Coil Resistance:225ohm; Relay Mounting:Through Hole; Coil Type:DC; Coil Voltage VDC Nom:9V; Contact Current Max:12A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; External Depth:20.2mm; External Height:20.2mm; External Width:16.5mm; Nom Operating Power:360mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • T7CS5D09