Idec RH3B-ULAC12V

Power Relay 12VAC 10A 3PDT(27.5x31x42)mm Socket
$ 16.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH3B-ULAC12V.

IHS

Datasheet10 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Electromechanical Relay 12VAC 18Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
Power Relay 12VAC 16.3Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
TE Connectivity / AMP9-1393117-8
Electromechanical Relay 3PDT 10A 12VAC 18Ohm Bracket Mount
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket

Descriptions

Descriptions of Idec RH3B-ULAC12V provided by its distributors.

Power Relay 12VAC 10A 3PDT(27.5x31x42)mm Socket
Electromechanical Relay 3PDT 10A 12VAC 25.3Ohm Socket
RELAY, E-MECH, 3PDT, 10A, COIL 12VAC, 240/30VAC/DC, BLADE TERMINALS
General Purpose Relays Relay Plug-In 3PDT 10A 12VAC
Relay, 3Pdt, 110Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:12Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH3B-ULAC12V
POWER RELAY, 3PDT, 12VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:103ohm Contacts:3PDT Coil Type:AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS