Idec RH2B-UDC48V

Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket
$ 8.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UDC48V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+313%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
GENERAL PURPOSE RELAY, LED INDICATOR, PLUG-IN, SOLDER TERMINALS, DPDT, 24 VDC
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of Idec RH2B-UDC48V provided by its distributors.

Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket
RELAY, POWER, DPDT, 10A, 48VDC, BASIC MODEL, BLADE TERMINALS
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:48Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH2B-UDC48V
POWER RELAY, DPDT, 48VDC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VDC Nom:48V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:2600ohm; Contacts:DPDT; Coil Type:DC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS