Idec RH2B-UDC24V

Relay, 24 VDC, Power, 650 Ohms, 35.6 Mm H X 21 Mm W X 27.5 Mm D, 10% (min.)
$ 9.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UDC24V.

Newark

Datasheet10 pages8 years ago
Datasheet6 pages20 years ago
Datasheet12 pages14 years ago
Datasheet38 pages24 years ago
Datasheet8 pages24 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller7760056069
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056069
Weidmuller7760056051
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056051
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
Relay General Purpose Power; 10A; DPDT; 24V DC Coil
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -25C 650Ohms 37mA

Descriptions

Descriptions of Idec RH2B-UDC24V provided by its distributors.

RELAY, 24 VDC, POWER, 650 OHMS, 35.6 MM H X 21 MM W X 27.5 MM D, 10% (MIN.)
Relay General Purpose; 10A; AgCdO Contacts; DPDT; 24V DC Coil
IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay; Series:RH; Coil Voltage VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:67ohm; Contact Configuration:DPDT; Coil Type:DC; Coil Current:36.9mA; Nom Operating Power:900mW; Relay Mounting:Quick Connect; External Height:60mm; External Width:21.5mm; External Depth:27.5mm; Contact Configuration:DPDT; Contact Current AC Max:7.5A; Contact Current DC Max:10A; Contact Voltage AC Max:220V; Contact Voltage DC Max:30V; External Length / Height:60mm; Mounting Type:Plug-In; No. of Poles:2; Series:RH
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH2B-UDC-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH2B-UDC-24V
  • RH2B-UDC-24V.