Idec RH2B-UAC220-240V

Relay, 220 to 240 VAC, Power, 18820 Ohms, 35.6 Mm H X 21 Mm W X 27.5 Mm D, DPDT
$ 11.066
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UAC220-240V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY, POWER, DPDT, 10A, 24VAC, TOP BRACKET MOUNT, BLADE TERMINALS
Power Relay 48VAC 10A DPDT(28x21.5x42.4)mm Plug-In
Schneider Electric782XBXC-24D
Power Relay 24VDC 20A DPDT(27.9x21x35.5)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED
IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole

Descriptions

Descriptions of Idec RH2B-UAC220-240V provided by its distributors.

RELAY, 220 TO 240 VAC, POWER, 18820 OHMS, 35.6 MM H X 21 MM W X 27.5 MM D, DPDT
Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket
POWER RELAY, DPDT, 240VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:240V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:15210ohm Contacts:DPDT Coil Type:AC
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:220Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH2B-UAC220-240V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS