Idec RH2B-UTAC24V

Relay, Power, DPDT, 10A, 24VAC, Top Bracket Mount, Blade Terminals
$ 10.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UTAC24V.

IHS

Datasheet12 pages14 years ago

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+20.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED
RELAY, POWER, DPDT, 10A, 24VAC, W/INDICATOR AND CHECK BUTTON, BLADE TERMINALS
Omron Omron Power relay, LY2Fseries, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay, Ice Cube, Dpdt; |Omron Industrial Automation LY2-AC24
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC

Descriptions

Descriptions of Idec RH2B-UTAC24V provided by its distributors.

RELAY, POWER, DPDT, 10A, 24VAC, TOP BRACKET MOUNT, BLADE TERMINALS
Power Relay 24VAC 10A DPDT(43.2x21.5x42)mm Bracket
Relay General Purpose; 10A; DPDT; 24V AC Coil
General Purpose Relay, Bracket Mount, 43.2mm L × 42mm H
General Purpose Relays Relay Top Mount DPDT 10A 24VAC
POWER RELAY, DPDT, 24VAC, 10A, PANEL;
Idec Corp Relay Top Mount Dpdt 10A 24Vac
RELAY GEN PURPOSE DPDT 10A 24V
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:153ohm; Contacts:DPDT; Coil Type:AC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS