Idec RH1B-UTDC12V

IDEC Compact Power Relay; 10A; SPDT; 12VDC; 5-Blade w/ flange mount
$ 9.416
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UTDC12V.

IHS

Datasheet10 pages8 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 12VDC 10A SPDT(27.5x14x35.6)mm THT
Power Relay, Spdt, 12Vdc, 10A, Socket Rohs Compliant: Yes |Idec RH1B-ULDC12V
Schneider Electric781XAXM4L-12D
Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 120, 277/28AC/DC
Relay, E-Mech, Gen Purp, Spdt, 15A, Ctrl-V 12Dc, Vol-Rtg 250/125Ac/Dc, 8 Pin
Electromechanical Relay SPDT 15A 12VDC 160Ohm Flange Mount

Descriptions

Descriptions of Idec RH1B-UTDC12V provided by its distributors.

IDEC Compact Power Relay; 10A; SPDT; 12VDC; 5-Blade w/ flange mount
RELAY, POWER, SPDT, 10A, 12VDC, TOP BRACKET MOUNT, BLADE TERMINALS
Power Relay 12VDC 10A SPDT(43.2x14.5x42)mm Bracket
POWER RELAY, SPDT, 12VDC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:188ohm; Contacts:SPDT; Coil Type:DC ;
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH1B-UTDC12V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS