Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH1B-UDC12V

Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
$ 8.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UDC12V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+19.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

IDEC Compact Power Relay; 10A; SPDT; 12VDC; 5-Blade; LED
Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO, NC), 10 A (NC); Ctrl-V 12DC; PCB Mnt
Power Relay 12VDC 10A SPDT(22.5x16.5x19)mm THT
PanasonicJV1-9V
Electromechanical Relay SPDT 10(NO)/6(NC)A 9VDC 202.5Ohm Through Hole
Electromechanical Relay 12VDC 155Ohm 20/10A SPDT (28.5x24x27.2)mm THT Power Relay
PanasonicHC1-HP-DC12V
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Idec RH1B-UDC12V provided by its distributors.

Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 12VDC; 5-Blade
RELAY, 12 VDC, POWER, 188 OHMS, 35.6 MM H X 14 MM W X 27.5 MM D, 10% (MIN.)
AgCdO 12V 10A SPDT (1 Form C) Plugin,14x27.5mm Power Relays ROHS
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
Relay General Purpose; 10A; SPDT; 12V DC Coil
General Purpose Relays Relay Plug-In SPDT 10A 12VDC
POWER RELAY, SPDT, 12VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:188ohm Contacts:SPDT Coil Type:DC
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-UDC12V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH1B-UDC12V..