Idec RH1B-UAC240V

Relay General Purpose Power; 10A; SPDT; 240V AC Coil
$ 22.397
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UAC240V.

IHS

Datasheet10 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 15A 220/240VAC 18.79KOhm Flange Mount
Electromechanical Relay SPDT 10A 240VAC 30KOhm Bracket Mount
Electromechanical Relay SPDT 10A 240VAC 30.36KOhm Socket
Relay General Purpose Power; 12A; SPDT; 240V AC Coil
Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
RELAY GEN PURPOSE SPDT 5A 240V

Descriptions

Descriptions of Idec RH1B-UAC240V provided by its distributors.

Relay General Purpose Power; 10A; SPDT; 240V AC Coil
Power Relay 240VAC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 240VAC; 5-Blade
RELAY, 10 A, 240 VAC, SPDT, 1.07" L X 0.546" W X 1.39" H, 3.2 MA, 31200 OHMS
General Purpose Relays Relay Plug-In SPDT 10A 240VAC
Power Relay, 240Vac, 10A, Spdt, Socket; Contact Configuration:Spdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH1B-UAC240V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS