Idec LA1P-1C04-A

Switch Indicators 24VAC/24VDC 8mA LED Round Solder Tab Panel Mount with Threads
$ 15.685
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LA1P-1C04-A.

RS (Formerly Allied Electronics)

Datasheet22 pages20 years ago

Master Electronics

Newark

Related Parts

C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsF2UEEAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
APEM8642AB
Switch Mini P/B;Sealed;DPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
APEM8642A
APEM 8642A Pushbutton Switch, DPDT, On-(On), 125 V, 30 V, 4 A, Solder

Descriptions

Descriptions of Idec LA1P-1C04-A provided by its distributors.

Switch Indicators 24VAC/24VDC 8mA LED Round Solder Tab Panel Mount with Threads
Pilot Light, Amb, 24V Direct, LED Full Voltage, 16mm Mounting, Round Extended Lens, Solder Tab
INDICATOR, LED PANEL MNT, AMBER, 24V; Mo; INDICATOR, LED PANEL MNT, AMBER, 24V; Mounting Hole Dia:16mm; LED Color:Amber; Forward Current If:8mA; Forward Voltage:24V; Color:Amber; Lens Color:Amber; Operating Temperature Range:-20°C to +55°C; Supply Voltage:24V DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA1P1C04A