Idec HW1B-Y2F01-R

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
$ 31.132
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-Y2F01-R.

Newark

Datasheet0 pages0 years ago
Datasheet48 pages22 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Lectro Components

element14

Inventory History

3 month trend:
+18.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
APEMA02501
ACCESSORY, CONTACT BLOCK, SPST-NO, USE WITH A02 SERIES,16A,250VAC, SCREW TERMINAL
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Idec HW1B-Y2F01-R provided by its distributors.

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Emergency Stop Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
PUSHBUTTON SWITCH, E-STOP,40MM PUSH-PULL BTN,1NC,22MM MNT HOLE, SCREW TERMINALS
SWITCH, EMERGENCY STOP, 1NC, 600VAC; Contact Configuration:SPST-NC; Switch Operation:Push-Pull; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; IP Rating:IP65 74
Switch, Emergency Stop, 1Nc, 600Vac; Contacto, Configuración:Spst-Nc; Interruptor, Operación:Push-Pull; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Terminales Del Interruptor:Tornillo |Idec HW1B-Y2F01-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1B-Y2F01R