Idec HE2B-M211

Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
$ 41.001
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE2B-M211.

Master Electronics

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

C&K ComponentsPVA2EEH4
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive Bulk
C&K ComponentsPVA2 OA H1 1.7N V2
Pb Switch, Dpdt, 0.1A, 32Vdc, Pcb Rohs Compliant: Yes |C&k Components PVA2 OA H1 1.7N V2
C&K ComponentsPVA2EEH21.7NV2
Keypad Switch, 1 Switches, Dpdt, Latched, 0.1A, 32Vdc, 1.7N, 6 Pcb Hole Cnt, Solder Terminal,
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellAML21CBA2AC
Switch, Pushbutton, SQUARE DISPLAY Lighted, LAMP CIRCUIT, DPDT., MOM.

Descriptions

Descriptions of Idec HE2B-M211 provided by its distributors.

Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
SWITCH, MULTIPLE CONTACTS FOR ENHANCED RELIABILITY, -25 C, +60 C, HE2B SERIES
Pushbutton Switches Enabling Switch Rectangular Front Mount 12x70mm DPDT with 1 Push & 1 Return Auxiliary Monitoring Contact
Contact Voltage = 30 VDC / Contact Voltage = 250 VAC/DC / Contact Current = 2.5 A / Width mm = 16 / Series = HE2B / Length mm = 87 / Protection Rating = IP40 / Height mm = 27.7 / Contact Configuration = DP3T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS