Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell AML21CBA2AC

Switch, Pushbutton, SQUARE DISPLAY Lighted, LAMP CIRCUIT, DPDT., MOM.
$ 51.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBA2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet2 pages28 years ago
Datasheet75 pages6 years ago

Factory Futures

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+1624%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
NKK SwitchesMB2085SS1W01-BA
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
NKK SwitchesMB2061SS1W01-BC
Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21CBA2AC provided by its distributors.

Switch, Pushbutton, SQUARE DISPLAY Lighted, LAMP CIRCUIT, DPDT., MOM.
HONEYWELL AML21CBA2AC Illuminated Pushbutton Switch, AML21 Series, DPDT, Off-(On), 3 A, 250 V
Honeywell Black Pushbutton Switch Panel Mount Instantaneous No Indicator DPDT
Black Square Lighted Electronic Control DPDT ON-(OFF) Momentary Pushbutton Switch
Switch Push Button DP4T Square Button Momentary Contact Quick Connect/Solder Panel Mount
Pushbutton Switches 1Incandscnt Lmp DPDT SQ Momentry Actn
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:2A; Features:1 Lamp Ckt.; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPDT, MOM, SQUARE; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Square; Switch Terminals:Quick Connect / Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Square; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Width:20.3mm; Body Width:18.92mm; Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:3A; Contact Material:Silver; External Depth:18.92mm; External Length / Height:36mm; Lamp Base Type:T-1 3/4; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Panel Thickness Max:4.75mm; Panel Thickness Min:1.52mm; Resistive Current Rating:2A; Series:AML; Switch Operation:Off-(On)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML21CBA2AC.