Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron DZ-10GW-1B

Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
$ 39.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron DZ-10GW-1B.

IHS

Datasheet5 pages21 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+65.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
HoneywellBZ-2AW822T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 2.36N Screw Mount
HoneywellBZ-2AW842444T
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 13.89mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Omron DZ-10GW-1B provided by its distributors.

Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Switch Snap Action N.O./N.C. DPDT Hinge Lever 10A 250VAC 250VDC 186.42VA 1.67N Screw Mount Screw
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 30VDC, 1.6mm, Screw Terminal, Hinge Lever Actuator, Panel Mount
Microswitch, Hinge Lever, Dpdt 10A 250V; |Omron Industrial Automation DZ-10GW-1B
SWITCH SNAP ACTION DPDT 10A 125V
MICROSWITCH, HINGE LEVER, DPDT 10A 250V; Microswitch Type: Snap Action; Microswitch Actuator: Hinge Lever; Contact Configuration: DPDT; Switch Terminals: Screw; Contact Current Max: 10A; Contact Voltage DC Nom: 250V; Operating

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ-10GW-1B.
  • DZ10GW1B