Idec FC5A-F2MR2

IDEC Corporation FC5A-F2MR2 PLC; PID Control Module, Relay out
$ 736.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FC5A-F2MR2.

Farnell

Datasheet28 pages12 years ago

Newark

Related Parts

PanasonicAKT4H111100
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
PanasonicAKT4H112100
CONTROLLER, TEMPERATURE, KT4H, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
Red Lion ControlsTCU10002
TCU10002 Red Lion Controls 1/8 Din Temperature Control Units - w/NEMA 4X, Cooling Output, & Alarm
Red Lion ControlsT4810105
T4810105 Red Lion Controls 1/16 Din Temperature Control Units - w/Dual Relay Output, Analog, & RSP
Red Lion ControlsT4810111
T4810111 Red Lion Controls 1/16 Din Temperature Control Units - DC, w/Dual Relay & Analog
PanasonicAKT7111100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm),

Descriptions

Descriptions of Idec FC5A-F2MR2 provided by its distributors.

IDEC Corporation FC5A-F2MR2 PLC; PID Control Module, Relay out
I/O Module; Intensidad Nominal:65Ma; Anchura Externa:70Mm; Longitud:90Mm; Para Usar Con:Idec Microsmart Programming & Logic Controllers; Profundidad Externa:42.9Mm; Tensión Nominal:24V; Tipo De Accesorio:Relay Output Module |Idec FC5A-F2MR2
I/O MODULE; For Use With:Idec MicroSmart; I/O MODULE; For Use With:Idec MicroSmart Programming & Logic Controllers; Voltage Rating:24V; Current Rating:65mA; Length:90mm; External Width:70mm; External Depth:42.9mm; Accessory Type:Relay Output Module

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS