What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AKT4H111100

Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup

$ 348.039
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H111100.

Master Electronics

Datasheet20 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicAKT7111100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm),
PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
PanasonicAKT4H112100
CONTROLLER, TEMPERATURE, KT4H, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
Red Lion ControlsT4810105
Temperature Controller Panel Mount 1/16 DIN 85-250VAC
Red Lion ControlsT4810111
T4810111 Red Lion Controls 1/16 Din Temperature Control Units - DC, w/Dual Relay & Analog
Red Lion ControlsT4820201
T4820201 Red Lion Controls 1/16 Din Temperature Control Units - w/Dual Logic Output & Analog

Descriptions

Descriptions of Panasonic AKT4H111100 provided by its distributors.

Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
PANASONIC ELECTRIC WORKS AKT4H111100 TEMPERATURE CONTROLLER, 240V AC, RELAY
TEMPERATURE CONTROLLER,240V AC,RELAY; Thermocouple Type:K, J, R, S, B, E, T, N, PL-II, C; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Accuracy:± 0.2%; Voltage, Output Max:250V ac; Voltage, Supply Max:240V; Voltage, Supply Min:100V; ;RoHS Compliant: Yes
TEMPERATURE CONTROLLER,240V AC,RELAY; Thermocouple Type:K, J, R, S, B, E, T, N, PL-II, C; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Accuracy:± 0.2%; Voltage, Output Max:250V ac; Voltage, Supply Max:240V; Voltage, Supply Min:100V; Approval Bodies:CE, cUL, UL; External Depth:56mm; External Length / Height:48mm; Mounting Type:Panel Mount; IP Rating:IP66; Output:Relay; Width, External:48mm
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0 ... 1 V / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = T / Thermocouple Input Type = N / Thermocouple Input Type = PL-II / Thermocouple Input Type = C / Measurement Input = Direct / Output Type = Relay / Logic Unit Output Type = 40 mA / 12 VDC / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = P / Control Function = PD / Control Function = PI / Control Function = PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = KT4H Series / Protection Rating = IP66 / Mounting Type = Panel Mount / Alarm = Relay, 3A @ 250VAC / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 61

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America