Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AKT4H112100

Controller, Temperature, KT4H, 100-240 VAC, Output: 12 V (for Ssr Control)
$ 218.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H112100.

Panasonic

Datasheet20 pages20 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

PanasonicAKT4H111100
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
PanasonicAKT7111100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm),
Red Lion ControlsT4810105
Temperature Controller Panel Mount 1/16 DIN 85-250VAC
Red Lion ControlsT4810111
T4810111 Red Lion Controls 1/16 Din Temperature Control Units - DC, w/Dual Relay & Analog
Red Lion ControlsT4820201
T4820201 Red Lion Controls 1/16 Din Temperature Control Units - w/Dual Logic Output & Analog
PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)

Descriptions

Descriptions of Panasonic AKT4H112100 provided by its distributors.

CONTROLLER, TEMPERATURE, KT4H, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
TEMPERATURE CONTROLLER KT4H, 240 V AC, VOLTAGE OUTP., 1 ALARM OUTP.
KT4H 100-240V, Multi Input, Non Contact Voltage (for SSR Drive), 1 alarm output
Temperature Ctrl, Non-Contact Volt, 12V; Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:2°C; Output Voltage Max:12Vdc; Output Voltage Min:-; Rohs Compliant: Yes |Panasonic AKT4H112100

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America