Idec CW1S-3E20

IDEC Corporation CW1S-3E20 Switch, knob, Rnd blk bzl, 3pos, 2NO, 6A/240VAC, 22mm flsh mnt, UL
$ 26.336
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1S-3E20.

Master Electronics

Datasheet24 pages12 years ago

element14 APAC

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.76%

Related Parts

Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SWITCH, KNOB; RND BLK BZL; 2POS; 1NO 1NC; 6A/240VAC; 22MM FLSH MNT; UL
E-SwitchPV1S640NN
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),DOMED ACTUATOR, 2A, 36VDC, SCREW, PV1 SERIES
E-SwitchPV2S640SS
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Altech2AF4
Push Button Switch Operator 22mm Red Flush Non-Illuminated

Descriptions

Descriptions of Idec CW1S-3E20 provided by its distributors.

IDEC Corporation CW1S-3E20 Switch, knob, Rnd blk bzl, 3pos, 2NO, 6A/240VAC, 22mm flsh mnt, UL
SWITCH, SELECTOR, DPST-NO, 10A, 240V, SCREW; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45°; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Product Range:CW Series; Illumination:Non Illuminated RoHS Compliant: Yes
Contact Voltage = 250 VAC / Contact Voltage = 24 VDC / Actuator Type = Knob / Illumination = No / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Termination Type = Screw Terminal, M3.5 / Mounting Type = Flush Mount / Switch Colour = Black / Poles = 2 / Width mm = 30 / Indexing Angle ° = 45 / Series = CW / Protection Rating = IP20 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Switching Function = Latching Function / Height mm = 41.4 / Positions = 3 / Depth mm = 53

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1S-3E20.
  • CW1S3E20