Idec CW1S-2E11

Switch, Knob; Rnd Blk Bzl; 2POS; 1NO 1NC; 6A/240VAC; 22MM Flsh Mnt; Ul
$ 27.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1S-2E11.

element14 APAC

Datasheet24 pages12 years ago
Datasheet0 pages0 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-17.39%

Related Parts

Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Selector Switch, 2-Pos Maint, 1/1, Non-Ill, 22mm Mounting, Knob Oper, 1NO & 1NC Contact Blocks
E-SwitchPV1S640NN
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),DOMED ACTUATOR, 2A, 36VDC, SCREW, PV1 SERIES
E-SwitchPV2S640SS
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Altech2AF4
Push Button Switch Operator 22mm Red Flush Non-Illuminated

Descriptions

Descriptions of Idec CW1S-2E11 provided by its distributors.

SWITCH, KNOB; RND BLK BZL; 2POS; 1NO 1NC; 6A/240VAC; 22MM FLSH MNT; UL
ROTARY SWITCH, 2 POS, 10A, 240VAC; No. of Switch Positions:2 Position; No. of Poles:-; Angle of Throw:90¡ã; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Product Range:CW Series; Illumination:Non Illuminated; C
Selector Switch, 2-Pos Maint, 1/1,
Control Switches SelectorSW 22MM 2position

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1S-2E11.
  • CW1S2E11