Descriptions of Idec HW1S-2TF11 provided by its distributors.
Selector Switch, 2-Pos Maint, 1/1, Non-Ill, 22mm Mounting, Knob Oper, 1NO & 1NC Contact Blocks
Rotary Switch, 2 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 1NO 1NC, 10A, 600V, HW1S SERIES
Knob DPST 500000Cycles 220V 440V threaded mounting,panel mount 29.4mm(Length)*89.5mm(height)
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SWITCH, SELECTOR, SPST-NO/NC, 10A, 600V;No. of Poles:1; No. of Switch Positions:2; Angle of Throw:90
SWITCH, ROTARY, 2POS, 600VAC, 1POLE, 10A;
Switch Selector; 22.5mm; 2 Position; 1-NO 1-NC
Control Switches 22mm Selector Switch
Selector Switch, 2-Pos Maint, 1/1,
SWITCH SELECT 2POS DPST 10A 110V
HW Series FG Control Unit-Oth2