Idec CW1P-2EQHA

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Black bezel PILOT Round Extended Amber 100-120VAC
$ 25.725
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1P-2EQHA.

Farnell

Datasheet24 pages12 years ago

Sager Electronics

Lectro Components

Inventory History

3 month trend:
Restocked

Related Parts

Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
Switch Indicators 110VAC 20mA LED Round Screw Panel Mount with Threads
PANEL MOUNT INDICATOR LED PILOT 22MM GREEN 110VAC SCREW 100000 HRS 2PLB SERIES
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads

Descriptions

Descriptions of Idec CW1P-2EQHA provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators CW 22mm Black bezel PILOT Round Extended Amber 100-120VAC
Idec Corp Pilot Light 22Mm 100/120V A
Pilot Light, Amb, 120V Direct, Full
Panel Mount Indicator, Led; Led Color:Ámbar; Diámetro Del Agujero De Montaje.:22.3Mm; Tensión De Operación:120Vac; Corriente Directa If:-; Intensidad Luminosa:-; Ip/Nema:Ip66; Tipo De Empaquetado:Individual; Tensión Directa:120V |Idec CW1P-2EQHA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1P2EQHA