Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec CW4P-2EQ4R

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
$ 27.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-2EQ4R.

Farnell

Datasheet24 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

element14 APAC

Inventory History

3 month trend:
+34.97%

Supply Chain

Introduction Date2026-05-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
PANEL MOUNT INDICATOR LED 30MM 24VAC/VDCVAC GREEN SCREW RELAMPABLE PLB SERIES
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
SWITCH PILOT LIGHT 22MM METAL YELLOW ROUND FLUSH YELLOW LED 24V ACDC

Descriptions

Descriptions of Idec CW4P-2EQ4R provided by its distributors.

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
PANEL MOUNT INDICATOR, LED, 22MM, RED, 24V; LED Color: Red; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP66; Product Range: CW Series; Fo 60T5470
Panel Mount Indicator, Led, 22Mm, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:24V; Corriente Directa If:-; Intensidad Luminosa:-; Ip/Nema:Ip66; Tipo De Empaquetado:Individual |Idec CW4P-2EQ4R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P2EQ4R