Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec CW4P-2EQ4G

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
$ 26.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-2EQ4G.

element14 APAC

Datasheet23 pages12 years ago
Datasheet0 pages0 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+108%

Supply Chain

Introduction Date2026-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
PANEL MOUNT INDICATOR LED 30MM 24VAC/VDCVAC GREEN SCREW RELAMPABLE PLB SERIES
IDEC Corporation CW1P-1EQHR Indicator Rnd blk bzl 120VAC LED 22mm flush mnt Red
IDEC Corporation CW4P-2EQHG Indicator, Rnd mtl bzl, Ext, 120VAC LED, 22mm flush mnt, Green
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads

Descriptions

Descriptions of Idec CW4P-2EQ4G provided by its distributors.

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
IDEC Corporation CW4P-2EQ4G Indicator, Rnd mtl bzl, Ext, 24V LED, 22mm flush mnt, Green
Panel Mount Indicator, Led, 22Mm, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66; Product Range:Cw Series; Forward Voltage:24V Rohs Compliant: Yes |Idec CW4P-2EQ4G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P2EQ4G