Idec AYD301N-R

Push-pull Pushbutton, Red, 40MM Mush Non-ill, 30MM Mounting, E-stop 1NC Contact Block, Chrome Mtl Bezel
$ 44.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AYD301N-R.

Newark

Datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet31 pages22 years ago

Lectro Components

Farnell

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
APEMA02501
ACCESSORY, CONTACT BLOCK, SPST-NO, USE WITH A02 SERIES,16A,250VAC, SCREW TERMINAL
Pushbutton Switch, SPST, (on)-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Idec AYD301N-R provided by its distributors.

PUSH-PULL PUSHBUTTON, RED, 40mm MUSH NON-ILL, 30mm MOUNTING, E-STOP 1NC CONTACT BLOCK, CHROME MTL BEZEL
SWITCH, EMERGENCY STOP, 1NC, 600VAC
E-STOP; 40MM; PUSH-PULL; NON-ILLUMINATED; 1NC
AYD301N-R - IDEC AYD301N-R, TWTD PUSH-PULL PB
Switch, Emergency Stop, 1Nc, 600Vac; Contact Configuration:spst-Nc; Switch Operation:push-Pull; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Nom:600V; Contact Voltage Dc Nom:220V; Ip Rating:ip65 Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AYD301N-R.