Idec AS6Q-2Y2P

SWITCH, SELECTOR, DPDT, 1A, 240V; No. of Poles: 2; No. of Switch Positions: 2; Angle of Throw: 90
$ 25.298
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AS6Q-2Y2P.

IHS

Datasheet21 pages7 years ago

Farnell

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+1.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW211
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 1NO 1NC, 10A, 600V, TW SERIES
C&K ComponentsA11405RNZGK
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
C&K ComponentsA21415RNCQ
Rotary Switch 2 Position DPDT 2.5A (AC), 350mA (DC) 125VAC Panel Mount, ThruHole
C&K ComponentsA21405RNZQE
Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
SWITCH, ROTARY, ADJ STOP, PC MOUNT, 90 DEGREE, 1 DECK, 2 POLE, NON-SHORTING

Descriptions

Descriptions of Idec AS6Q-2Y2P provided by its distributors.

SWITCH, SELECTOR, DPDT, 1A, 240V;No. of Poles:2; No. of Switch Positions:2; Angle of Throw:90
IDEC 16mm Selector Switch; Square; 2-Position; DPDT; Maintained; Black w/ White Insert
Rotary Switch, 2 Positions, DPDT, Circular, 0.2A, 120VDC, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Control Switches 16mm Selector Switch
Selector Switch, 2-Pos Maint, DPDT,
SWITCH, SELECTOR, DPDT, 1A, 240V
Switch, Selector, Dpdt, 1A, 240V; Rango De Producto:Serie A6; Ángulo De Tiro:90°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:240V; Contacto, Tensión Dc Max:120V; No. De Polos:2 Polos |Idec AS6Q-2Y2P

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6Q2Y2P