Grayhill 50DP90-01-2-AJN

Switch, Rotary, Adj Stop, Pc Mount, 90 Degree, 1 Deck, 2 Pole, Non-shorting
$ 30.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 50DP90-01-2-AJN.

IHS

Datasheet7 pages9 years ago

Upverter

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Grayhill 50DP90-01-2-AJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesMRX204-A
Switch Rotary DP4T 4 Shaft PC Turret 2A 125VAC 30VDC Miniature
Rotary Switch, Shaft/panel seal, PC mount, process seal, 90° , 1 deck, 2 pole
Rotary Switch, 2 Positions, Dpdt, Latched, 0.2A, 30Vdc, 12 Pcb Hole Cnt, Solder Terminal, Shaft
Switch Rotary DPDT 2 Screwdriver PC Pins 0.2A 220VAC 30VDC
NKK SwitchesMRB22B
Switch Rotary ON None ON DPDT 2 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature
NKK SwitchesMRK206-BA
SWITCH, ROTARY, SEALED, SHAFT ACT, DP6T,2-6 POS, KNOB W/BLACK TIP,0.4VA,28VAC/DC, PC

Descriptions

Descriptions of Grayhill 50DP90-01-2-AJN provided by its distributors.

SWITCH, ROTARY, ADJ STOP, PC MOUNT, 90 DEGREE, 1 DECK, 2 POLE, NON-SHORTING
Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Rotary Switch, 2 Positions, DPDT, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight
Switch, Rotary, Dpdt, 200Ma, 220V; No. Of Switch Positions:2 Position; No. Of Poles:2 Pole; Angle Of Throw:90°; Contact Current Ac Max:150Ma; Contact Voltage Ac Max:220V; Product Range:50 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 50DP90-01-2-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON