Idec ALFD29911DN-G-24V

Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
$ 48.805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALFD29911DN-G-24V.

IHS

Datasheet30 pages14 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SWITCH OPERATORS, ILLUMINATED PUSHBUTTON, LED, 24 V, 1NO-1NC, GREEN, TW SERIES
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Extended Round Button Momentary Contact DPST 5000000Cycles 220V 440V 10000000Cycles , 37mm*30mm
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec ALFD29911DN-G-24V provided by its distributors.

Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
SWITCH, PUSHBTN;1NO 1NC;MOMENTARY;24V LED;GREEN;LOCK RING;30MM MNT;UL CSA
SWITCH, INDUSTRIAL PUSHBUTTON, 30MM
PUSHBUTTON, MOM, GRN, EXT, 24V DIREC DIRECT VOLTAGE, 30mm MOUNTING, LED 1NO/1NC CONTACT BLOCKS, FULL SHROUD
ALFD29911DN-G-24V - IDEC ALFD29911DN-G-24V, TWTD LED PB
Switch, Industrial Pushbutton, 30Mm; Switch Operation:(On); Illumination Color:green; Product Range:twtd Series; Pushbutton Actuator Style:round; Contact Configuration:spst-No, Spst-Nc; Switch Terminals:screw; Contact Current Max:10Arohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS