Idec HW1B-M1F10-Y

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
$ 11.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-M1F10-Y.

IHS

Datasheet62 pages7 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+19.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-04-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Black 1NO Contact Screw Terminal

Descriptions

Descriptions of Idec HW1B-M1F10-Y provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Industrial Panel Mount Indicators / Switch Indicators Pushbutton 22mm Momentary Plastic Round Yellow 1NO Contact Finger Safe Screw Terminal
Switch, Industrial Pushbutton, 22Mm; Product Range:Hw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Yellow; Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1B-M1F10-Y
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:SPST-NO; Switch Operation:(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round; Switch Terminals:Screw; Actuator Diameter:22mm ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1B-M1F10Y