Idec ABW110-R

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO Contact Screw Terminal
$ 12.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW110-R.

IHS

Datasheet40 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+20.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Pushbutton; Non-Illuminated; Flush Cap; 1-NO; Yellow

Descriptions

Descriptions of Idec ABW110-R provided by its distributors.

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO Contact Screw Terminal
Flush Button Momentary Contact SPST 5000000Cycles 220V 440V 10000000Cycles , 37mm*30mm
Switch Push Button N.O. SPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Pushbutton switch, unlit, groping, 1 Form A (N/O), waistband round, red, mounting Ø 22 mm, ABW110R
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:SPST-NO; Switch Operation:OFF-(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round; Switch Terminals:Screw; Actuator Diameter:22mm;
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Product Range: TW Series; Panel Cutout Diameter: 22.3mm; Contact Configuration: SPST-NO; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Actuator / Cap Colour: Red; IP Rating: IP65
Switch, Industrial Pushbutton, 22Mm; Contacto, Configuración:Spst-No; Interruptor, Operación:Apagado-(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A |Idec ABW110-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW110R