Idec ABW110-G

Pushbutton switch, unlit, groping, waistband round, green, mounting Ø 22 mm, ABW110G
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW110-G.

IHS

Datasheet40 pages7 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-10.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Descriptions

Descriptions of Idec ABW110-G provided by its distributors.

Pushbutton switch, unlit, groping, waistband round, green, mounting Ø 22 mm, ABW110G
PUSHBUTTON SWITCH, 1NO, MOMENTARY, GREEN BTN, EXTD BZL, 22MM MOUNT, UL CSA
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
PUSHBUTTON,1NO,10A,440V,QUICKCONNECT; Product Range:TW Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Green 9
Pushbutton,1No,10A,440V, quickconnect; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:440V; Contacto, Tensión Dc Nom:220V; Contacto, Intensidad Max:10A; Rango De Producto:-; Ip:Ip65 |Idec ABW110-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW110G