Idec ABD311N-B

Pushbutton, Mom, Blk, 40MM Mush, 1/1 1NO/1NC Contact Blocks, Non-ill 30MM Mounting
$ 34.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABD311N-B.

Electro Sonic

Datasheet30 pages14 years ago

Lectro Components

Newark

Related Parts

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal
SWITCH OPERATORS, ILLUMINATED PUSHBUTTON, LED, 24 V, 1NO-1NC, GREEN, TW SERIES
PUSHBUTTON SWITCH, 1NO-1NC, MOMENTARY, 24V LED, EXTD RED BTN, 22MM MNT, UL CSA
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec ABD311N-B provided by its distributors.

PUSHBUTTON, MOM, BLK, 40mm MUSH, 1/1 1NO/1NC CONTACT BLOCKS, NON-ILL 30mm MOUNTING
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM;Contacts:SPDT-1NO/1NC; Switch Operation:OFF-(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Mushroom Head; Switch Terminals:Screw ;
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM; Product Range:TWND Series; Panel Cutout Diameter:30.5mm; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary; Pushbutton Actuator Style:Mushroom; Actuator / Cap Colour:Black RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS