Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A22NL-RPM-TRA-G101-RB

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
$ 23.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NL-RPM-TRA-G101-RB.

IHS

Datasheet104 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 23.67
$ 26.677
Stock
3,327
8,648
Authorized Distributors
1
3
Throw Configuration
SPST
DPST
Contact Plating
-
-
Housing Material
-
-
Termination
Screw
-
Current Rating
8 A
-
Voltage Rating (DC)
24 V
-
Illumination Type
LED
-
Illumination Color
-
-
Mechanical Life
5 Mcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2016-12-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount

Descriptions

Descriptions of Omron A22NL-RPM-TRA-G101-RB provided by its distributors.

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
Switch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Omron Automation A22NL-RPM-TRA-G101-RB Pushbutton, Illum, Momentary, Projected, Metal Bezel, Red, 2 NO
Pushbutton Switches Assm, Prj, Mtl Bzl, Red, 2 NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NLRPMTRAG101RB