Idec ABW411-R

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal
$ 26.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW411-R.

IHS

Datasheet40 pages7 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
PUSHBUTTON, MOM, RED, 40mm MUSH, 1/1 1NO/1NC CONTACT BLOCKS, NON-ILL 30mm MOUNTING
Switch Emergency Stop N.C. DPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount
Pushbutton Switches TW FLUSH PB

Descriptions

Descriptions of Idec ABW411-R provided by its distributors.

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal
Switch Pushbutton; Non-Illuminated; Mushroom Cap; 1-NO 1-NC; Red
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM; Product Range: TW Series; Panel Cutout Diameter: 22.3mm; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Pushbutton Actuator Style: Mushroom; Actuat
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM Contacts:DPST-1NO/1NC Switch Operation:OFF-(ON) Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Actuator Style:Mushroom Head Switch Terminals:Screw

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW411-R.
  • ABW411R