Idec AB6M-M2P-B

Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
$ 16.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6M-M2P-B.

IHS

Datasheet14 pages8 years ago
Datasheet14 pages18 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, PANEL MOUNT, LED, 3 A (THERMAL), DPDT, 50 MILLIOHMS (MAX.)
C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8225SHZBE
Switch, PNL-MNT, Pushbutton, DPDT, ON-MOM., Snap Action MOM. W/Solder TerminalS
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Idec AB6M-M2P-B provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
PUSHBUTTON, PANEL MOUNT, LED, 8 MA AT 5VDC 5%, DPDT, 0.4 VA (MAX.) AT 28 VAC
SWITCH, INDUSTRIAL PUSHBUTTON, 18MM Contacts:DPDT Switch Operation:OFF-(ON) Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:3A Actuator Style:Round Switch Terminals:Solder Lug / Quick Connect
SWITCH, INDUSTRIAL PUSHBUTTON, 18MM; Product Range:A6 Series; Panel Cutout Diameter:16mm; Contact Configuration:DPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Curr
Switch, Industrial Pushbutton, 18Mm; Contacto, Configuración:Dpdt; Interruptor, Operación:Apagado-(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:3A |Idec AB6M-M2P-B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS