Idec AL6Q-M24P-R

Pushbutton Switch, Panel Mount, Led, 3 A (thermal), DPDT, 50 Milliohms (max.)
$ 21.053
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6Q-M24P-R.

Farnell

Datasheet14 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+5.96%

Related Parts

Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, DPDT, Gold-Clad Silver
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA AT 5 VDC +/- 5%, DPDT, GOLD-CLAD SILVER
Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesKB25RKW01-5C-JC
SWITCH, P/B, DPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesKB25CKW01-5C-JC
SWITCH, P/B, DPDT, ON-(ON),RND, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesKB16MKW01-5C12-JC
SWITCH, P/B, SPDT, ON-ON, ROUND, SNAP-IN, RED LED,12V, CLEAR/RED CAP,1A,125VAC, SOLDER

Descriptions

Descriptions of Idec AL6Q-M24P-R provided by its distributors.

PUSHBUTTON SWITCH, PANEL MOUNT, LED, 3 A (THERMAL), DPDT, 50 MILLIOHMS (MAX.)
Square Button Momentary Contact DPDT -16.2 1000000Cycles 250V 250V 100000Cycles
Pb Sw, Dpdt, 1A, 120V, Solder/Qc, Red; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Red; Contact Voltage Vac:110Vrohs Compliant: Yes |Idec AL6Q-M24P-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS