Ideal Industries 30-073

Wire-Nut Wire Conn, Model 73B Orange, 100/Box, price is for 10 units-Note: Price is for 10 Units
$ 3.896
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-073.

Farnell

Datasheet62 pages17 years ago

element14 APAC

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.73%

Related Parts

TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)
TE Connectivity140896-2
Quick Disconnect Terminal 17-20AWG M 23.5mm 6.35mm Tin Loose Piece
Insulated Ferrule 20 AWG 1C White Copper/Tin-Plated Polypropylene 500 Tape Mounted

Descriptions

Descriptions of Ideal Industries 30-073 provided by its distributors.

Wire-Nut Wire Conn, Model 73B Orange, 100/Box, price is for 10 units-Note:Price is for 10 Units
Twist-On Wire Connector, 14 AWG Max, Orange, Polypropylene Insulation, 600 V, 100 PK
Connector Wire; Polypropylene; Twist-on; 600V; Orange; 100/Box
CLOSED END SPLICE, 11/64IN TWIST-ON, ORA; Product Range:73B Series; Termination:Twist On; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:2.5mm²; Insulator Colour:Orange; Insulator
IDEAL 30-073 73B Flame-Retardant Wire Connector Brand: IDEAL. Part Number: 30-073. IDEAL, 30-073, Wire Connector, Flame-Retardant, Series: 73B, Positive Grip Shell Style, Fixed/Square Wire Spring, Solid/Stranded Copper Wire, 22 to 14 AWG Wire, 600 V AC, Specifications: 3/8 in Solid, 5/16 in Stranded Wire Strip, 1 to 5 Conductors, 18 to 1 AWG with 20 to 2 AWG Minimum, 14 to 2 AWG Maximum Conductor Combination Size, 221 deg F, Polypropylene, Orange, Zinc Plated, 7/16 in W x 55/64 in H Dimensions. Additional Description: IDL -30-073 WIRE-NUT WIRE CONN, MODEL 73B ORANGE, 100/BOX WIRE-NUT WIRE CONNECTOR. Catalog Description: IDEAL, Wire Connector, Wire-Nut, Twist-On, Number Of Conductors: 1 to 5, Conductor Range: 22 - 14 AWG, Min 1-18 w/2-20 MAX 2-14, Color: Orange, Material: Flame-retardant polypropelene, Voltage Rating: 600 V, Environmental Conditions: Tough, UL 94V-2 Flame-Retardant Shell Rated At 105 DEG C (221 F), Model Number: 73B, Flammability Rating: UL 94V-2..

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-073.
  • 30073