Ideal Industries 30-071

Ideal 30-071 Wire Connector, Wire Nut, Gray, Twist-On, 22-16 AWG, 100/Box, 71B Series
$ 3.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-071.

JRH Electronics

Datasheet1 page12 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-51.26%

Related Parts

TE Connectivity2-520411-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520184-4
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Loose
TE Connectivity2-520181-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece

Descriptions

Descriptions of Ideal Industries 30-071 provided by its distributors.

Ideal 30-071 Wire Connector, Wire Nut, Gray, Twist-On, 22-16 AWG, 100/Box, 71B Series
Twist-On Wire Connector, 16 AWG Max, Gray, Thermoplastic Insulation, 300 V, 100 PK
CLOSED END SPLICE, 11/64IN TWIST-ON GREY; Product Range: 71B Series; Termination: Twist On; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Insulator Colour: Gray; Insulator Ma
IDEAL 30-071 WIRE-NUT Wire Connector Brand: IDEAL. Part Number: 30-071. IDEAL, 30-071, Wire Connector, Flame-Retardant, Series: 71B, Positive Grip Shell Style, Fixed/Square Wire Spring, Solid/Stranded Copper Wire, 22 to 16 AWG Wire, 300 V AC, Specifications: 1/4 in Solid, 5/16 in Stranded Wire Strip, 1 to 5 Conductors, 16 to 2 AWG Minimum, 16 to 2 AWG Maximum Conductor Combination Size, 221 deg F, Polypropylene, Gray, Zinc Plated, 21/64 in W x 37/64 in H Dimensions. Additional Description: IDL -30-071 WIRE-NUT WIRE CONN, MODEL 71B GRAY, 100/BOX WIRE-NUT WIRE CONNECTOR. Catalog Description: IDEAL, Wire Connector, Wire-Nut, Twist-On, Number Of Conductors: 1 to 5, Conductor Range: 22 - 16 AWG, Min 2-16AWG MAX 2-16AWG, Color: Gray, Material: Flame-retardant polypropelene, Voltage Rating: 300 V, Environmental Conditions: Tough, UL 94V-2 Flame-Retardant Shell Rated At 105 DEG C (221 F), Model Number: 71B, Flammability Rating: UL 94V-2..

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-071.
  • 30071